
DMN62D1SFBW-7B | |
|---|---|
DigiKey Part Number | 31-DMN62D1SFBW-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D1SFBW-7B |
Description | 2N7002 FAMILY X2-DFN1006-3 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 528mA (Ta) 500µW (Ta) Surface Mount, Wettable Flank U-DFN1006-3/SWP (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 43 pF @ 40 V |
FET Type | Power Dissipation (Max) 500µW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN1006-3/SWP (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 40mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03652 | €365.20 |
| 20.000 | €0.03317 | €663.40 |
| 30.000 | €0.03147 | €944.10 |
| 50.000 | €0.02955 | €1,477.50 |
| 70.000 | €0.02842 | €1,989.40 |
| 100.000 | €0.02731 | €2,731.00 |
| 250.000 | €0.02571 | €6,427.50 |
| Unit Price without VAT: | €0.03652 |
|---|---|
| Unit Price with VAT: | €0.04382 |

