Mosfet Array 50V 280mA (Ta) 250mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN5L06VKQ-7

DigiKey Part Number
DMN5L06VKQ-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN5L06VKQ-7
Description
MOSFET 2N-CH 50V 0.28A SOT563
Customer Reference
Detailed Description
Mosfet Array 50V 280mA (Ta) 250mW Surface Mount SOT-563
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Packaging
Tape & Reel (TR)
Power - Max
250mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
280mA (Ta)
Supplier Device Package
SOT-563
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.