
DMN4010LFG-7 | |
|---|---|
DigiKey Part Number | DMN4010LFG-7DITR-ND - Tape & Reel (TR) DMN4010LFG-7DICT-ND - Cut Tape (CT) DMN4010LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4010LFG-7 |
Description | MOSFET N-CH 40V 11.5A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.5A (Ta) 930mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 930mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51000 | €5.10 |
| 100 | €0.33240 | €33.24 |
| 500 | €0.25570 | €127.85 |
| 1.000 | €0.23096 | €230.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20384 | €407.68 |
| 4.000 | €0.18684 | €747.36 |
| 6.000 | €0.17819 | €1,069.14 |
| 10.000 | €0.16845 | €1,684.50 |
| 14.000 | €0.16269 | €2,277.66 |
| 20.000 | €0.16115 | €3,223.00 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

