
DMN2046UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN2046UVT-7TR-ND - Tape & Reel (TR) 31-DMN2046UVT-7CT-ND - Cut Tape (CT) 31-DMN2046UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2046UVT-7 |
Description | MOSFET 2N-CH 20V 2.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.6A (Ta) 590mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 7.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 278pF @ 10V |
Part Status Active | Power - Max 590mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 2.6A (Ta) | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 90mOhm @ 3.6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.11800 | €2.95 |
| 100 | €0.10100 | €10.10 |
| 250 | €0.09280 | €23.20 |
| 500 | €0.08786 | €43.93 |
| 1.000 | €0.08381 | €83.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10309 | €309.27 |
| 6.000 | €0.09372 | €562.32 |
| 9.000 | €0.08894 | €800.46 |
| 15.000 | €0.08358 | €1,253.70 |
| 21.000 | €0.08040 | €1,688.40 |
| 30.000 | €0.07731 | €2,319.30 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |



