Parametric Equivalent

DMN1004UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN1004UFDF-7TR-ND - Tape & Reel (TR) 31-DMN1004UFDF-7CT-ND - Cut Tape (CT) 31-DMN1004UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1004UFDF-7 |
Description | MOSFET N-CH 12V 15A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 15A (Ta) 2.1W (Ta) Surface Mount U-DFN2020-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2385 pF @ 6 V |
FET Type | Power Dissipation (Max) 2.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 15A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN1004UFDF-13 | Diodes Incorporated | 0 | DMN1004UFDF-13-ND | €0.13891 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46200 | €4.62 |
| 100 | €0.29900 | €29.90 |
| 500 | €0.22858 | €114.29 |
| 1.000 | €0.20585 | €205.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17699 | €530.97 |
| 6.000 | €0.16245 | €974.70 |
| 9.000 | €0.15504 | €1,395.36 |
| 15.000 | €0.14671 | €2,200.65 |
| 21.000 | €0.14178 | €2,977.38 |
| 30.000 | €0.13699 | €4,109.70 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |


