DMG4N60SCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 398
Unit Price: €1.53000
Datasheet

Similar


onsemi
In Stock: 49
Unit Price: €2.67000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €2.23000
Datasheet
N-Channel 600 V 4.5A (Ta) 113W (Ta) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG4N60SCT

DigiKey Part Number
DMG4N60SCT-ND
Manufacturer
Manufacturer Product Number
DMG4N60SCT
Description
MOSFET N-CH 600V 4.5A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 4.5A (Ta) 113W (Ta) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
532 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
113W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes