
DMG2302UQ-13 | |
|---|---|
DigiKey Part Number | 31-DMG2302UQ-13TR-ND - Tape & Reel (TR) 31-DMG2302UQ-13CT-ND - Cut Tape (CT) 31-DMG2302UQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2302UQ-13 |
Description | MOSFET N-CH 20V 4.2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 594.3 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 90mOhm @ 3.6A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 50µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN335N | onsemi | 2.044 | FDN335NCT-ND | €0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37700 | €3.77 |
| 100 | €0.24120 | €24.12 |
| 500 | €0.18294 | €91.47 |
| 1.000 | €0.16415 | €164.15 |
| 2.000 | €0.14832 | €296.64 |
| 5.000 | €0.13116 | €655.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12055 | €1,205.50 |
| 20.000 | €0.11163 | €2,232.60 |
| 30.000 | €0.10709 | €3,212.70 |
| 50.000 | €0.10199 | €5,099.50 |
| 70.000 | €0.09896 | €6,927.20 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

