Parametric Equivalent

DMC3350LDW-13 | |
|---|---|
DigiKey Part Number | 31-DMC3350LDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3350LDW-13 |
Description | MOSFET N/P-CH 30V 0.9A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 900mA (Ta), 600mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA, 2.6V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.1nC @ 10V, 800pC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 38.4pF @ 15V, 19pF @ 15V |
Part Status Active | Power - Max 350mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 900mA (Ta), 600mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 400mOhm @ 590mA, 10V, 900mOhm @ 420mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3350LDW-7 | Diodes Incorporated | 0 | 31-DMC3350LDW-7TR-ND | €0.04160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03456 | €345.60 |
| 20.000 | €0.03136 | €627.20 |
| 30.000 | €0.02973 | €891.90 |
| 50.000 | €0.02790 | €1,395.00 |
| 70.000 | €0.02682 | €1,877.40 |
| 100.000 | €0.02576 | €2,576.00 |
| 250.000 | €0.02401 | €6,002.50 |
| Unit Price without VAT: | €0.03456 |
|---|---|
| Unit Price with VAT: | €0.04147 |


