Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM8W26AQ-13 | |
|---|---|
DigiKey Part Number | DM8W26AQ-13DITR-ND - Tape & Reel (TR) DM8W26AQ-13DICT-ND - Cut Tape (CT) DM8W26AQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM8W26AQ-13 |
Description | TVS DIODE 26VWM 42.1VC DO218 |
Customer Reference | |
Detailed Description | 42.1V Clamp 157A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 157A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.40000 | €4.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.68723 | €1,265.42 |
| Unit Price without VAT: | €4.40000 |
|---|---|
| Unit Price with VAT: | €5.28000 |











