35.5V Clamp 6.34A Ipp Tvs Diode Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT22AQ-7

DigiKey Part Number
31-DFLT22AQ-7TR-ND - Tape & Reel (TR)
31-DFLT22AQ-7CT-ND - Cut Tape (CT)
31-DFLT22AQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLT22AQ-7
Description
TVS DIODE 22VWM 35.5VC PWRDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 6.34A Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
225W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
POWERDI®123
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.34A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Factory Stock: 51.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.16911€507.33
6.000€0.15506€930.36
9.000€0.14791€1,331.19
15.000€0.13987€2,098.05
21.000€0.13510€2,837.10
30.000€0.13048€3,914.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.44400€4.44
100€0.28690€28.69
500€0.21890€109.45
1.000€0.19697€196.97
Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.44400€4.44
100€0.28690€28.69
500€0.21892€109.46
1.000€0.19698€196.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200