
DFLS140LQ-7 | |
|---|---|
DigiKey Part Number | DFLS140LQ-7DITR-ND - Tape & Reel (TR) DFLS140LQ-7DICT-ND - Cut Tape (CT) DFLS140LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS140LQ-7 |
Description | DIODE SCHOTTK 40V 1A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Mfr | Capacitance @ Vr, F 90pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package PowerDI™ 123 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47700 | €4.77 |
| 100 | €0.30880 | €30.88 |
| 500 | €0.23626 | €118.13 |
| 1.000 | €0.21287 | €212.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18314 | €549.42 |
| 6.000 | €0.16816 | €1,008.96 |
| 9.000 | €0.16053 | €1,444.77 |
| 15.000 | €0.15196 | €2,279.40 |
| 21.000 | €0.14688 | €3,084.48 |
| 30.000 | €0.14195 | €4,258.50 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

