
DESD6V8DLPA-7B | |
|---|---|
DigiKey Part Number | 31-DESD6V8DLPA-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD6V8DLPA-7B |
Description | TVS DIODE 5.25VWM X1DFN10063 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 70W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 40pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.25V | Package / Case 3-UFDFN |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03890 | €389.00 |
| 20.000 | €0.03536 | €707.20 |
| 30.000 | €0.03355 | €1,006.50 |
| 50.000 | €0.03298 | €1,649.00 |
| Unit Price without VAT: | €0.03890 |
|---|---|
| Unit Price with VAT: | €0.04668 |

