Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD6V8DLPA-7

DigiKey Part Number
31-DESD6V8DLPA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DESD6V8DLPA-7
Description
TVS DIODE 5.25VWM X1DFN10063
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
70W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
40pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.25V
Package / Case
3-UFDFN
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04530€135.90
6.000€0.04067€244.02
9.000€0.03831€344.79
15.000€0.03565€534.75
21.000€0.03407€715.47
30.000€0.03254€976.20
75.000€0.02918€2,188.50
150.000€0.02710€4,065.00
300.000€0.02677€8,031.00
Manufacturers Standard Package
Unit Price without VAT:€0.04530
Unit Price with VAT:€0.05436