
DDZ11BSF-7 | |
|---|---|
DigiKey Part Number | DDZ11BSF-7DITR-ND - Tape & Reel (TR) DDZ11BSF-7DICT-ND - Cut Tape (CT) DDZ11BSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ11BSF-7 |
Description | DIODE ZENER 10.78V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10.78 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 9.98 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.08200 | €8.20 |
| 500 | €0.06008 | €30.04 |
| 1.000 | €0.05297 | €52.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04390 | €131.70 |
| 6.000 | €0.03932 | €235.92 |
| 9.000 | €0.03698 | €332.82 |
| 15.000 | €0.03435 | €515.25 |
| 21.000 | €0.03280 | €688.80 |
| 30.000 | €0.03128 | €938.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

