Similar
Similar
Similar

DDTD123YU-7-F | |
|---|---|
DigiKey Part Number | DDTD123YU-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTD123YU-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC123YU,115 | Nexperia USA Inc. | 2.383 | 1727-1708-1-ND | €0.12000 | Similar |
| PDTD123YUF | Nexperia USA Inc. | 0 | PDTD123YUF-ND | €0.04322 | Similar |
| PDTD123YUX | Nexperia USA Inc. | 0 | PDTD123YUX-ND | €0.05173 | Similar |


