Direct
Direct
Similar
Similar

DDTA113ZUA-7 | |
|---|---|
DigiKey Part Number | DDTA113ZUADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA113ZUA-7 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA113ZUA-7-F | Diodes Incorporated | 2.230 | 31-DDTA113ZUA-7-FCT-ND | €0.20000 | Direct |
| RN2314(TE85L,F) | Toshiba Semiconductor and Storage | 1.785 | RN2314(TE85LF)CT-ND | €0.21000 | Direct |
| DTA113ZUAT106 | Rohm Semiconductor | 0 | DTA113ZUAT106CT-ND | €0.19000 | Similar |
| DTA143ZUAT106 | Rohm Semiconductor | 0 | DTA143ZUAT106CT-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.05324 | €1,597.20 |
| 75.000 | €0.05099 | €3,824.25 |
| Unit Price without VAT: | €0.05324 |
|---|---|
| Unit Price with VAT: | €0.06389 |




