
DDA143TU-7 | |
|---|---|
DigiKey Part Number | 31-DDA143TU-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDA143TU-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Discontinued at DigiKey | Power - Max 200mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.00016 | €0.48 |
| 6.000 | €0.00014 | €0.84 |
| 9.000 | €0.00013 | €1.17 |
| 15.000 | €0.00012 | €1.80 |
| 21.000 | €0.00011 | €2.31 |
| 30.000 | €0.00010 | €3.00 |
| Unit Price without VAT: | €0.00016 |
|---|---|
| Unit Price with VAT: | €0.00019 |

