Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDA124EH-7

DigiKey Part Number
DDA124EH-7DITR-ND - Tape & Reel (TR)
DDA124EH-7DICT-ND - Cut Tape (CT)
DDA124EH-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDA124EH-7
Description
TRANS PREBIAS 2PNP 50V SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
150mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-563
Resistor - Base (R1)
22kOhms
Base Product Number
Resistor - Emitter Base (R2)
22kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.994
Factory Stock: 36.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.12233€366.99
6.000€0.11168€670.08
9.000€0.10625€956.25
15.000€0.10016€1,502.40
21.000€0.09654€2,027.34
30.000€0.09303€2,790.90
75.000€0.08924€6,693.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.33100€3.31
100€0.21150€21.15
500€0.16008€80.04
1.000€0.14345€143.45
Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.35000€3.50
100€0.22420€22.42
500€0.16968€84.84
1.000€0.15206€152.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800