
D7V5S1U3LP20-7 | |
|---|---|
DigiKey Part Number | 31-D7V5S1U3LP20-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D7V5S1U3LP20-7 |
Description | TVS DIODE 7.5VWM UDFN20203 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.4V Clamp 27A Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 320W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2235pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V (Max) | Package / Case 3-UDFN Exposed Pad |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10561 | €316.83 |
| 6.000 | €0.09622 | €577.32 |
| 9.000 | €0.09143 | €822.87 |
| 15.000 | €0.08605 | €1,290.75 |
| 21.000 | €0.08287 | €1,740.27 |
| 30.000 | €0.07977 | €2,393.10 |
| 75.000 | €0.07734 | €5,800.50 |
| Unit Price without VAT: | €0.10561 |
|---|---|
| Unit Price with VAT: | €0.12673 |

