
D5V0F4U10MR-13 | |
|---|---|
DigiKey Part Number | D5V0F4U10MR-13DITR-ND - Tape & Reel (TR) D5V0F4U10MR-13DICT-ND - Cut Tape (CT) D5V0F4U10MR-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F4U10MR-13 |
Description | TVS DIODE 5.5VWM 12VC 10MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47300 | €4.73 |
| 100 | €0.30660 | €30.66 |
| 500 | €0.23446 | €117.23 |
| 1.000 | €0.21122 | €211.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.18604 | €465.10 |
| 5.000 | €0.17047 | €852.35 |
| 7.500 | €0.16254 | €1,219.05 |
| 12.500 | €0.15362 | €1,920.25 |
| 17.500 | €0.14834 | €2,595.95 |
| 25.000 | €0.14321 | €3,580.25 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

