7.3V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V3L2BS3LPQ-7B

DigiKey Part Number
31-D3V3L2BS3LPQ-7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D3V3L2BS3LPQ-7B
Description
TVS DIODE 3.3VWM 7.3V X1DFN10063
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7.3V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
18pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
3.8V
Package / Case
3-UFDFN
Voltage - Clamping (Max) @ Ipp
7.3V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06876€687.60
20.000€0.06316€1,263.20
30.000€0.06031€1,809.30
50.000€0.05711€2,855.50
70.000€0.05577€3,903.90
Manufacturers Standard Package
Unit Price without VAT:€0.06876
Unit Price with VAT:€0.08251