
D2V5L4U8MR-13 | |
|---|---|
DigiKey Part Number | 31-D2V5L4U8MR-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D2V5L4U8MR-13 |
Description | TVS DIODE 2.5VWM 16VC 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
Mfr | Power - Peak Pulse 2400W (2.4kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Ethernet, Telecom |
Type Zener | Capacitance @ Frequency 5pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 2.7V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping (Max) @ Ipp 16V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.19906 | €497.65 |
| 5.000 | €0.19305 | €965.25 |
| Unit Price without VAT: | €0.19906 |
|---|---|
| Unit Price with VAT: | €0.23887 |

