
D1213A-04TSQ-7 | |
|---|---|
DigiKey Part Number | 31-D1213A-04TSQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D1213A-04TSQ-7 |
Description | TVS DIODE 3.3VWM 10VC TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications DVI, HDMI, USB |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.85pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09586 | €287.58 |
| 6.000 | €0.08719 | €523.14 |
| 9.000 | €0.08277 | €744.93 |
| 15.000 | €0.07780 | €1,167.00 |
| 21.000 | €0.07486 | €1,572.06 |
| 30.000 | €0.07199 | €2,159.70 |
| 75.000 | €0.06863 | €5,147.25 |
| Unit Price without VAT: | €0.09586 |
|---|---|
| Unit Price with VAT: | €0.11503 |

