Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C2V7TA | |
|---|---|
DigiKey Part Number | BZX84C2V7ZXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7TA |
Description | DIODE ZENER 2.7V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V7-7-F | Diodes Incorporated | 9 | BZX84C2V7-FDICT-ND | €0.16000 | Similar |
| BZX84-A2V7,215 | Nexperia USA Inc. | 8.409 | 1727-5600-1-ND | €0.59000 | Similar |
| BZX84-C2V7,215 | Nexperia USA Inc. | 0 | 1727-5027-1-ND | €0.11000 | Similar |
| BZX84-C2V7,235 | Nexperia USA Inc. | 0 | 1727-2128-1-ND | €0.11000 | Similar |
| BZX84C2V7_R1_00001 | Panjit International Inc. | 3.000 | 3757-BZX84C2V7_R1_00001CT-ND | €0.14000 | Similar |





