
BZX84C10TS-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C10TS-7-FTR-ND - Tape & Reel (TR) 31-BZX84C10TS-7-FCT-ND - Cut Tape (CT) 31-BZX84C10TS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10TS-7-F |
Description | DIODE ZENER ARRAY 10V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 10 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C10TS-7-F Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 3 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 10 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30800 | €3.08 |
| 100 | €0.19560 | €19.56 |
| 500 | €0.14716 | €73.58 |
| 1.000 | €0.13153 | €131.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11165 | €334.95 |
| 6.000 | €0.10163 | €609.78 |
| 9.000 | €0.09653 | €868.77 |
| 15.000 | €0.09079 | €1,361.85 |
| 21.000 | €0.08739 | €1,835.19 |
| 30.000 | €0.08408 | €2,522.40 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

