BZT52C13S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5.529
Unit Price: €0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.29000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.06477
Datasheet
Zener Diode 13 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 200 mW ±6% Surface Mount SOD-323
SOD-323

BZT52C13S-7

DigiKey Part Number
BZT52C13SDITR-ND - Tape & Reel (TR)
BZT52C13SDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C13S-7
Description
DIODE ZENER 13V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C13S-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C13S-7-FDiodes Incorporated5.529BZT52C13S-FDICT-ND€0.21000Direct
MMSZ5243BS-7Diodes Incorporated0MMSZ5243BSDICT-ND€0.29000Similar
CZRF52C13Comchip Technology0641-1071-2-ND€0.06477Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000€0.05990€1,797.00
75.000€0.05843€4,382.25
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800