LED Driver IC 1 Output Linear PWM Dimming 20mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear PWM Dimming 20mA SOT-26
Diodes BCR4xxUQ Series LED Current Regulators | Digi-Key Daily

BCR402UW6Q-7

DigiKey Part Number
BCR402UW6Q-7DITR-ND - Tape & Reel (TR)
BCR402UW6Q-7DICT-ND - Cut Tape (CT)
BCR402UW6Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR402UW6Q-7
Description
IC LED DRVR LIN PWM 20MA SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 20mA SOT-26
Datasheet
 Datasheet
EDA/CAD Models
BCR402UW6Q-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
25kHz
Manufacturer
Diodes Incorporated
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Linear
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q101
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Supply (Min)
1.4V
Package / Case
SOT-23-6
Voltage - Supply (Max)
40V
Supplier Device Package
SOT-26
Voltage - Output
40V
Base Product Number
Current - Output / Channel
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.22000€2.20
25€0.19600€4.90
100€0.16920€16.92
250€0.15640€39.10
500€0.14868€74.34
1.000€0.14232€142.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13447€403.41
6.000€0.13063€783.78
9.000€0.12871€1,158.39
15.000€0.12658€1,898.70
21.000€0.12533€2,631.93
30.000€0.12413€3,723.90
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200