Parametric Equivalent

BC857AFHW-7 | |
|---|---|
DigiKey Part Number | 31-BC857AFHW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857AFHW-7 |
Description | GENERAL PURPOSE TRANSISTOR U-DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 420 mW Surface Mount, Wettable Flank U-DFN1110-3 (SWP) (Type A) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 420 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-PowerUDFN |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package U-DFN1110-3 (SWP) (Type A) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857AFHWQ-7 | Diodes Incorporated | 0 | 31-BC857AFHWQ-7TR-ND | €0.03874 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02893 | €144.65 |
| Unit Price without VAT: | €0.02893 |
|---|---|
| Unit Price with VAT: | €0.03472 |


