Parametric Equivalent

BC807-16FHW-7 | |
|---|---|
DigiKey Part Number | 31-BC807-16FHW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC807-16FHW-7 |
Description | GENERAL PURPOSE TRANSISTOR U-DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 460 mW Surface Mount, Wettable Flank U-DFN1110-3 (SWP) (Type A) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 460 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 500 mA | Package / Case 3-PowerUDFN |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package U-DFN1110-3 (SWP) (Type A) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16FHWQ-7 | Diodes Incorporated | 0 | 31-BC807-16FHWQ-7TR-ND | €0.05052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03783 | €189.15 |
| Unit Price without VAT: | €0.03783 |
|---|---|
| Unit Price with VAT: | €0.04540 |


