
BAT40VC-7 | |
|---|---|
DigiKey Part Number | BAT40VC-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT40VC-7 |
Description | DIODE ARR SCHOT 40V 200MA SOT563 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12828 | €384.84 |
| 6.000 | €0.11846 | €710.76 |
| 9.000 | €0.11342 | €1,020.78 |
| 15.000 | €0.10774 | €1,616.10 |
| 21.000 | €0.10624 | €2,231.04 |
| Unit Price without VAT: | €0.12828 |
|---|---|
| Unit Price with VAT: | €0.15394 |

