Direct

BAS116T-7 | |
|---|---|
DigiKey Part Number | BAS116TDITR-ND - Tape & Reel (TR) BAS116TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS116T-7 |
Description | DIODE STANDARD 85V 215MA SOT523 |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116T-7-F | Diodes Incorporated | 4.512 | BAS116T-FDICT-ND | €0.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.05035 | €1,510.50 |
| 75.000 | €0.04781 | €3,585.75 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |


