Direct



B520CE-13 | |
|---|---|
DigiKey Part Number | B520CE-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B520CE-13 |
Description | DIODE SCHOTTKY 20V 5A SMC |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 340pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B520C-13-F | Diodes Incorporated | 0 | B520C-FDICT-ND | €0.93000 | Direct |


