MFR Recommended



B350B-13-F-2477 | |
|---|---|
DigiKey Part Number | 31-B350B-13-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | B350B-13-F-2477 |
Description | DIODE SCHOTTKY 50V 3A SMB |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMB |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B350B-13-F | Diodes Incorporated | 37.432 | B350B-FDICT-ND | €0.77000 | MFR Recommended |


