


B170BQ-13-F | |
|---|---|
DigiKey Part Number | B170BQ-13-FDITR-ND - Tape & Reel (TR) B170BQ-13-FDICT-ND - Cut Tape (CT) B170BQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B170BQ-13-F |
Description | DIODE SCHOTTKY 70V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 70 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32000 | €3.20 |
| 100 | €0.20410 | €20.41 |
| 500 | €0.15380 | €76.90 |
| 1.000 | €0.13757 | €137.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11693 | €350.79 |
| 6.000 | €0.10652 | €639.12 |
| 9.000 | €0.10122 | €910.98 |
| 15.000 | €0.09526 | €1,428.90 |
| 21.000 | €0.09172 | €1,926.12 |
| 30.000 | €0.08829 | €2,648.70 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

