


B140AX-13 | |
|---|---|
DigiKey Part Number | 31-B140AX-13TR-ND - Tape & Reel (TR) 31-B140AX-13CT-ND - Cut Tape (CT) 31-B140AX-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140AX-13 |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05600 | €0.56 |
| 25 | €0.04880 | €1.22 |
| 100 | €0.04110 | €4.11 |
| 250 | €0.03728 | €9.32 |
| 500 | €0.03502 | €17.51 |
| 1.000 | €0.03316 | €33.16 |
| 2.500 | €0.03118 | €77.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03979 | €198.95 |
| 10.000 | €0.03587 | €358.70 |
| 15.000 | €0.03386 | €507.90 |
| 25.000 | €0.03162 | €790.50 |
| 35.000 | €0.03028 | €1,059.80 |
| 50.000 | €0.02899 | €1,449.50 |
| 125.000 | €0.02614 | €3,267.50 |
| 250.000 | €0.02506 | €6,265.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

