
APX812-46UG-7 | |
|---|---|
DigiKey Part Number | APX812-46UG-7TR-ND - Tape & Reel (TR) APX812-46UG-7CT-ND - Cut Tape (CT) APX812-46UG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX812-46UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19700 | €1.97 |
| 25 | €0.17480 | €4.37 |
| 100 | €0.15050 | €15.05 |
| 250 | €0.13896 | €34.74 |
| 500 | €0.13200 | €66.00 |
| 1.000 | €0.12626 | €126.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11916 | €357.48 |
| 6.000 | €0.11570 | €694.20 |
| 9.000 | €0.11396 | €1,025.64 |
| 15.000 | €0.11203 | €1,680.45 |
| 21.000 | €0.11091 | €2,329.11 |
| 30.000 | €0.10983 | €3,294.90 |
| 75.000 | €0.10750 | €8,062.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

