Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809S05-46SA-7

DigiKey Part Number
31-APX809S05-46SA-7TR-ND - Tape & Reel (TR)
31-APX809S05-46SA-7CT-ND - Cut Tape (CT)
31-APX809S05-46SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809S05-46SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
20ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6801UR46D2+TAnalog Devices Inc./Maxim Integrated0505-MAX6801UR46D2+TTR-ND€2.19886Parametric Equivalent
In-Stock: 1.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.14400€1.44
25€0.12720€3.18
100€0.10880€10.88
250€0.10000€25.00
500€0.09474€47.37
1.000€0.09040€90.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08502€255.06
6.000€0.08239€494.34
9.000€0.08107€729.63
15.000€0.07961€1,194.15
21.000€0.07876€1,653.96
30.000€0.07794€2,338.20
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200