
APX803L-23SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-23SA-7TR-ND - Tape & Reel (TR) 31-APX803L-23SA-7CT-ND - Cut Tape (CT) 31-APX803L-23SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-23SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12720 | €3.18 |
| 100 | €0.10880 | €10.88 |
| 250 | €0.10000 | €25.00 |
| 500 | €0.09474 | €47.37 |
| 1.000 | €0.09040 | €90.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08502 | €255.06 |
| 6.000 | €0.08239 | €494.34 |
| 9.000 | €0.08107 | €729.63 |
| 15.000 | €0.07961 | €1,194.15 |
| 21.000 | €0.07876 | €1,653.96 |
| 30.000 | €0.07794 | €2,338.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

