
AP9101CK6-ALTRG1 | |
|---|---|
DigiKey Part Number | 31-AP9101CK6-ALTRG1TR-ND - Tape & Reel (TR) 31-AP9101CK6-ALTRG1CT-ND - Cut Tape (CT) 31-AP9101CK6-ALTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9101CK6-ALTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT26 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26 |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-26 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.29000 | €2.90 |
| 100 | €0.17380 | €17.38 |
| 500 | €0.16096 | €80.48 |
| 1.000 | €0.10945 | €109.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10076 | €302.28 |
| 6.000 | €0.09657 | €579.42 |
| 9.000 | €0.08691 | €782.19 |
| 30.000 | €0.08563 | €2,568.90 |
| 75.000 | €0.08047 | €6,035.25 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

