Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7387Q-30FDCW-7

DigiKey Part Number
31-AP7387Q-30FDCW-7TR-ND - Tape & Reel (TR)
31-AP7387Q-30FDCW-7CT-ND - Cut Tape (CT)
31-AP7387Q-30FDCW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7387Q-30FDCW-7
Description
IC REG LIN 3V 150MA U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
60V
Package / Case
6-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
U-DFN2020-6 (Type C)
Voltage Dropout (Max)
1.6V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.48100€4.81
25€0.43280€10.82
100€0.37920€37.92
250€0.35376€88.44
500€0.33842€169.21
1.000€0.32577€325.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.31015€930.45
6.000€0.30251€1,815.06
9.000€0.29868€2,688.12
15.000€0.29444€4,416.60
21.000€0.29196€6,131.16
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.80400