


AP7383-41WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-41WR-7TR-ND - Tape & Reel (TR) 31-AP7383-41WR-7CT-ND - Cut Tape (CT) 31-AP7383-41WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-41WR-7 |
Description | IC REG LINEAR 4.1V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Last Time Buy | Protection Features Current Limit, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 4.1V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14700 | €1.47 |
| 25 | €0.13040 | €3.26 |
| 100 | €0.11180 | €11.18 |
| 250 | €0.10280 | €25.70 |
| 500 | €0.09742 | €48.71 |
| 1.000 | €0.09299 | €92.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08751 | €262.53 |
| 6.000 | €0.08483 | €508.98 |
| 9.000 | €0.08349 | €751.41 |
| 15.000 | €0.08200 | €1,230.00 |
| 21.000 | €0.08113 | €1,703.73 |
| 30.000 | €0.08030 | €2,409.00 |
| 75.000 | €0.07850 | €5,887.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

