Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7383-345WR-7

DigiKey Part Number
31-AP7383-345WR-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7383-345WR-7
Description
IC REG LINEAR 3.45V 150MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3 µA
Part Status
Last Time Buy
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
30V
Supplier Device Package
SOT-25
Voltage - Output (Min/Fixed)
3.45V
Base Product Number
Voltage Dropout (Max)
1.5V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 20/05/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09136€274.08
Manufacturers Standard Package
Unit Price without VAT:€0.09136
Unit Price with VAT:€0.10963