MFR Recommended

AP7383-30WW-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-30WW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7383-30WW-7 |
Description | IC REG LINEAR 3V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3 µA |
Part Status Last Time Buy | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7375-30W5-7 | Diodes Incorporated | 2.185 | 31-AP7375-30W5-7CT-ND | €0.31000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08799 | €263.97 |
| 6.000 | €0.08530 | €511.80 |
| 9.000 | €0.08395 | €755.55 |
| 15.000 | €0.08246 | €1,236.90 |
| 21.000 | €0.08159 | €1,713.39 |
| 30.000 | €0.08075 | €2,422.50 |
| 75.000 | €0.07894 | €5,920.50 |
| Unit Price without VAT: | €0.08799 |
|---|---|
| Unit Price with VAT: | €0.10559 |


