Image for AP7383-30FDC-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7383-30FDC-7

DigiKey Part Number
31-AP7383-30FDC-7TR-ND - Tape & Reel (TR)
31-AP7383-30FDC-7CT-ND - Cut Tape (CT)
31-AP7383-30FDC-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7383-30FDC-7
Description
IC REG LIN 3V 150MA U-DFN2020-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.994
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20/05/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.16100€1.61
25€0.14320€3.58
100€0.12280€12.28
250€0.11316€28.29
500€0.10732€53.66
1.000€0.10251€102.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09657€289.71
6.000€0.09366€561.96
9.000€0.09221€829.89
15.000€0.09059€1,358.85
21.000€0.08965€1,882.65
30.000€0.08874€2,662.20
75.000€0.08679€6,509.25
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800