



AP7380-50Y-13 | |
|---|---|
DigiKey Part Number | AP7380-50Y-13DITR-ND - Tape & Reel (TR) AP7380-50Y-13DICT-ND - Cut Tape (CT) AP7380-50Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7380-50Y-13 |
Description | IC REG LINEAR 5V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7380-50Y-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16400 | €1.64 |
| 25 | €0.14560 | €3.64 |
| 100 | €0.12490 | €12.49 |
| 250 | €0.11500 | €28.75 |
| 500 | €0.10904 | €54.52 |
| 1.000 | €0.10415 | €104.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09898 | €247.45 |
| 5.000 | €0.09586 | €479.30 |
| 7.500 | €0.09430 | €707.25 |
| 12.500 | €0.09257 | €1,157.12 |
| 17.500 | €0.09156 | €1,602.30 |
| 25.000 | €0.09059 | €2,264.75 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |





