
AP7370-33Y-13-EVM | |
|---|---|
DigiKey Part Number | 31-AP7370-33Y-13-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP7370-33Y-13-EVM |
Description | EVAL BOARD FOR AP7370 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AP7370 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Diodes Incorporated | Voltage - Input 3.2V ~ 18V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part AP7370 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.87000 | €48.87 |
| Unit Price without VAT: | €48.87000 |
|---|---|
| Unit Price with VAT: | €58.64400 |

