



AP7354D-45W5-7 | |
|---|---|
DigiKey Part Number | AP7354D-45W5-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7354D-45W5-7 |
Description | IC REG LINEAR 4.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 4.5V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 150mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13785 | €413.55 |
| 6.000 | €0.13395 | €803.70 |
| 9.000 | €0.13199 | €1,187.91 |
| 15.000 | €0.12983 | €1,947.45 |
| 21.000 | €0.12856 | €2,699.76 |
| 30.000 | €0.12735 | €3,820.50 |
| Unit Price without VAT: | €0.13785 |
|---|---|
| Unit Price with VAT: | €0.16542 |

