Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7354-25W5-7

DigiKey Part Number
31-AP7354-25W5-7TR-ND - Tape & Reel (TR)
31-AP7354-25W5-7CT-ND - Cut Tape (CT)
31-AP7354-25W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7354-25W5-7
Description
IC REG LINEAR 2.5V 150MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.48V @ 150mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
0.6 µA
Part Status
Active
Control Features
Enable
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-25
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.26700€2.67
25€0.23760€5.94
100€0.20600€20.60
250€0.19088€47.72
500€0.18174€90.87
1.000€0.17423€174.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.16494€494.82
6.000€0.16039€962.34
9.000€0.15811€1,422.99
15.000€0.15559€2,333.85
21.000€0.15412€3,236.52
30.000€0.15270€4,581.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600