
AP7353D-32CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-32CV4-7TR-ND - Tape & Reel (TR) 31-AP7353D-32CV4-7CT-ND - Cut Tape (CT) 31-AP7353D-32CV4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-32CV4-7 |
Description | IC REG LINEAR 3.2V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.2V | Package / Case 4-XFBGA, WLBGA |
Voltage Dropout (Max) 0.142V @ 250mA | Supplier Device Package X1-WLB0707-4 (Type A1) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17900 | €1.79 |
| 25 | €0.15920 | €3.98 |
| 100 | €0.13670 | €13.67 |
| 250 | €0.12604 | €31.51 |
| 500 | €0.11962 | €59.81 |
| 1.000 | €0.11432 | €114.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10778 | €323.34 |
| 6.000 | €0.10458 | €627.48 |
| 9.000 | €0.10298 | €926.82 |
| 15.000 | €0.10120 | €1,518.00 |
| 21.000 | €0.10017 | €2,103.57 |
| 30.000 | €0.09917 | €2,975.10 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

