Parametric Equivalent

AP7353-32CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353-32CV4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7353-32CV4-7 |
Description | IC REG LINEAR 3.2V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.2V | Package / Case 4-XFBGA, WLBGA |
Voltage Dropout (Max) 0.142V @ 250mA | Supplier Device Package X1-WLB0707-4 (Type A1) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353D-32CV4-7 | Diodes Incorporated | 2.989 | 31-AP7353D-32CV4-7CT-ND | €0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10464 | €313.92 |
| 6.000 | €0.10154 | €609.24 |
| 9.000 | €0.09998 | €899.82 |
| 15.000 | €0.09826 | €1,473.90 |
| 21.000 | €0.09725 | €2,042.25 |
| 30.000 | €0.09628 | €2,888.40 |
| 75.000 | €0.09419 | €7,064.25 |
| Unit Price without VAT: | €0.10464 |
|---|---|
| Unit Price with VAT: | €0.12557 |

